Cynergy3 IPS-G1003-5 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Supply Voltage-Min | 9 |
| Supply Voltage-Max | 32 |
| Termination Type | CABLE |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cynergy3 IPS-G1003-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.