
The LFS-03 from Cynergy3 is an Aluminium Termination Mount Sensor with a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. It is designed to operate within a supply voltage of 230V and is compliant with lead-free standards. The device is packaged in bulk and is not Reach SVHC compliant. It is suitable for use in a variety of applications within the general category.
Cynergy3 LFS-03 technical specifications.
| Body Material | Aluminium |
| Lead Free | Lead Free |
| Material | Aluminium |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 230V |
| Mount | Termination |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | LFS |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 LFS-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
