Cynergy3 LFS-04 technical specifications.
| Body Material | Aluminium |
| Capacitance | 7.5E-13F |
| Lead Free | Lead Free |
| Material | Aluminium |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 230V |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | LFS |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 LFS-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.