
Cynergy3 LLF59Y100JC technical specifications.
| Body Material | Nylon, Polyamide |
| Current | 600mA |
| Lead Length | 1m |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Vertical |
| Output Current | 600mA |
| Reach SVHC Compliant | No |
| Series | LLF |
| Type | Switch |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 LLF59Y100JC to view detailed technical specifications.
No datasheet is available for this part.
