
Optical liquid level sensor featuring a polysulfone body and M12 external mounting. Operates with a 2.5mA current draw and a DC rated voltage of 28V. Suitable for a wide temperature range, from -40°C to 125°C, with a threaded, screw mount design.
Cynergy3 OLS210D324-003 technical specifications.
| Body Material | Polysulfone |
| Current | 2.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Threaded, Screw |
| Series | OLS2 |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 OLS210D324-003 to view detailed technical specifications.
No datasheet is available for this part.