
Optical liquid level sensor with M10 threaded mounting. Features a polysulfone body, operating between -25°C and 80°C. Delivers a PUSH-PULL output signal with a maximum current draw of 2.5mA and a 15V voltage rating.
Cynergy3 OLS500D3 technical specifications.
| Body Material | Polysulfone |
| Current | 2.5mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 15V |
| Mount | Threaded, Screw |
| Output Type | PUSH-PULL |
| Series | OLS5 |
| Voltage Rating | 15V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 OLS500D3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
