
Optical liquid level sensor featuring a polysulfone body and M10 threaded mounting for screw installation. Operates with a 15V maximum supply voltage and draws a maximum current of 2.5mA. Suitable for applications within a temperature range of -25°C to 80°C, providing a PUSH-PULL output signal.
Cynergy3 OLS500D3L technical specifications.
| Body Material | Polysulfone |
| Current | 2.5mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 15V |
| Mount | Threaded, Screw |
| Output Type | PUSH-PULL |
| Series | OLS5 |
| Voltage Rating | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Cynergy3 OLS500D3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
