Cynergy3 RSF16H050TG technical specifications.
| Current | 1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Output Current | 1A |
| Reach SVHC Compliant | No |
| Series | RSF10 |
| Type | Switch |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 RSF16H050TG to view detailed technical specifications.
No datasheet is available for this part.