Cynergy3 RSF18Y100RF technical specifications.
| Body Material | Polypropylene |
| Package/Case | 100 |
| Current | 600mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 600mA |
| Mount | Panel, Horizontal |
| Operating Frequency | N/A |
| Output Current | 600mA |
| Series | RSF10 |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 RSF18Y100RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
