Cynergy3 RSF46Y100RF technical specifications.
| Media Type | Liquid |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cynergy3 RSF46Y100RF to view detailed technical specifications.
No datasheet is available for this part.