Cynergy3 RSF66A25B100 technical specifications.
| Body Material | Polyphenylene |
| Package/Case | 127 |
| Current | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Vertical |
| Output Current | 600mA |
| Reach SVHC Compliant | No |
| Series | RSF66 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 RSF66A25B100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.