Cynergy3 RSF66A25B175 technical specifications.
| Body Material | Polyphenylene |
| Current | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Vertical, Stud |
| Output Current | 600mA |
| Series | RSF66 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 RSF66A25B175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.