Cynergy3 S2-24P technical specifications.
| Package/Case | Axial |
| Coil Current | 24mA |
| Coil Resistance | 1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 700mA |
| Contact Material | Rhodium |
| Length | 22.86mm |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 1ms |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Release Time | 0.5ms |
| RoHS Compliant | No |
| Series | S2 |
| Termination | Axial |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Cynergy3 S2-24P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
