Cynergy3 SAR424SD technical specifications.
| Coil Current | 16mA |
| Coil Resistance | 1.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Contact Material | Rhodium |
| Height | 11.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 1ms |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Release Time | 0.5ms |
| RoHS Compliant | No |
| Series | 4 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 14.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cynergy3 SAR424SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.