SPST momentary dry reed relay featuring DC input with AC/DC output. Coil specifications include a 24VDC voltage rating, 0.024A current, and 576mW power consumption. Contact ratings are 0.5A and 20VDC. Operates within a temperature range of -20°C to 70°C with solder termination for through-hole mounting.
Cynergy3 SAR92403 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cynergy3 SAR92403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.