Cynergy3 SH-5151RH technical specifications.
| Body Material | Stainless Steel |
| Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | 0°C |
| Mount | Flanges, Horizontal |
| Series | SH-5 |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 SH-5151RH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
