Cynergy3 SSF22X035 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 316 |
| Lead Length | 1m |
| Mount | Panel |
| Output Current | 500mA |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Cynergy3 SSF22X035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.