Cynergy3 SSF67V70S500 technical specifications.
| Body Material | Brass, Stainless Steel, Aluminium |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 15V |
| Mount | Panel, Vertical |
| Operating Frequency | N/A |
| Output Type | Analog |
| Ratings | IP65 |
| Series | SSF67V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 SSF67V70S500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.