Cynergy3 TRA211G/15-20 technical specifications.
| Contact Material | Rhodium |
| Switching Capacity | 1W |
| Switching Current | 100mA |
| Switching Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 TRA211G/15-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.