Cynergy3 TSF46H100DF technical specifications.
| Body Material | Polyphenylene |
| Current | 1A |
| Lead Length | 1m |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Horizontal |
| Output Current | 1A |
| Reach SVHC Compliant | No |
| Response Time | 1s |
| Series | TSF40 |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 TSF46H100DF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.