Cynergy3 TSF76H050TV technical specifications.
| Current | 1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 1A |
| Mount | Panel |
| Operating Frequency | N/A |
| Output Current | 1A |
| Reach SVHC Compliant | No |
| Series | TSF70 |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 TSF76H050TV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.