Cyntec CML0510-1N3-CN technical specifications.
| Type | RF |
| Inductance | 0.0013uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1.2A |
| Minimum Quality Factor | 15 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cyntec CML0510-1N3-CN to view detailed technical specifications.
No datasheet is available for this part.