This 10uH power inductor features a metal dust core material and a tolerance of 20%. It has a maximum DC current rating of 3.5A and a typical temperature rise of 40°C. The inductor is available in a 2525 case size and has a maximum saturation current of 4.9A. It can operate over a temperature range of -55°C to 125°C.
Cyntec CMLB063T-100MS-11 technical specifications.
| Type | Power |
| Core Material | Metal Dust |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 4.9A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.068Ohm |
| Case Size | 2525 |
| Product Length | 7.3mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cyntec CMLB063T-100MS-11 to view detailed technical specifications.
No datasheet is available for this part.