The CMLE041B-R56MS is a molded powdered iron power choke with a 0.56uH inductance and 20% tolerance. It has a maximum DC current rating of 6A and a typical temperature rise of 40 degrees. The choke's inductance decreases by 30% at its maximum saturation current of 7.8A. It measures 4.75mm in length, 1.2mm in height, and 4.45mm in depth. The CMLE041B-R56MS operates between -55 and 125 degrees Celsius.
Cyntec CMLE041B-R56MS technical specifications.
| Type | Power Choke |
| Protection Style | Molded |
| Core Material | Powdered Iron |
| Inductance | 0.56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 7.8A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0199Ohm |
| Product Length | 4.75mm |
| Height | 1.2mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cyntec CMLE041B-R56MS to view detailed technical specifications.
No datasheet is available for this part.