The CMLS052T-R15MS-68 is a metal dust power choke with an inductance of 0.15uH and a tolerance of 20%. It has a maximum DC current rating of 17A and a typical temperature rise of 40 degrees. The choke's inductance decreases by 30% at its maximum saturation current of 35A. It has a maximum DC resistance of 0.0037 ohms and is designed for surface mount applications. The CMLS052T-R15MS-68 operates over a temperature range of -55 to 125 degrees Celsius.
Cyntec CMLS052T-R15MS-68 technical specifications.
| Type | Power Choke |
| Core Material | Metal Dust |
| Inductance | 0.15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 17A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 35A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0037Ohm |
| Case Size | 2020 |
| Product Length | 5.75mm |
| Height | 2mm |
| Product Depth | 5.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cyntec CMLS052T-R15MS-68 to view detailed technical specifications.
No datasheet is available for this part.