This 0.22uH power choke features a metal dust core material and a 20% tolerance. The inductance is tested at 100KHz, and the maximum DC current is 23A. The typical temperature rise is 40 degrees Celsius, and the maximum saturation current is 41A. The inductance decreases by 30% at the maximum saturation current. The maximum DC resistance is 0.0027 ohms. The choke is available in a 2525 case size, with a product length of 7.3mm, height of 3mm, and product depth of 6.8mm. The operating temperature range is -55 to 125 degrees Celsius.
Cyntec CMLS063T-R22MS technical specifications.
| Type | Power Choke |
| Core Material | Metal Dust |
| Inductance | 0.22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 23A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 41A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0027Ohm |
| Case Size | 2525 |
| Product Length | 7.3mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Cyntec CMLS063T-R22MS to view detailed technical specifications.
No datasheet is available for this part.