The CMLS104T-R22MS is a metal dust power choke with an inductance of 0.22uH and a tolerance of 20%. It has a maximum DC current rating of 35A and a typical temperature rise of 40 degrees. The choke is designed for surface mount applications and has a case size of 4040. It operates over a temperature range of -55 to 125 degrees Celsius.
Cyntec CMLS104T-R22MS technical specifications.
| Type | Power Choke |
| Core Material | Metal Dust |
| Inductance | 0.22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 35A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 75A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.00095Ohm |
| Case Size | 4040 |
| Product Length | 11.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cyntec CMLS104T-R22MS to view detailed technical specifications.
No datasheet is available for this part.