The CMLS104T-R36MS is a metal dust power choke with an inductance of 0.36uH and a tolerance of 20%. It can handle a maximum DC current of 27A and has a typical temperature rise of 40°C. The choke is available in a 4040 case size and has a maximum operating temperature range of -55°C to 125°C.
Cyntec CMLS104T-R36MS technical specifications.
| Type | Power Choke |
| Core Material | Metal Dust |
| Inductance | 0.36uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 27A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 60A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.00125Ohm |
| Case Size | 4040 |
| Product Length | 11.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cyntec CMLS104T-R36MS to view detailed technical specifications.
No datasheet is available for this part.