Cyntec HBLE043T-1R8MS-68 technical specifications.
| Type | Power Choke |
| Core Material | Metal Dust |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.2A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 5.7A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0198Ohm |
| Case Size | 1616 |
| Product Length | 4.3mm |
| Height | 3mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cyntec HBLE043T-1R8MS-68 to view detailed technical specifications.
No datasheet is available for this part.