The HMLQ20161B-R47MDR is a 47uH general purpose inductor from Cyntec, designed for surface mount applications. It features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor has a rated current maximum of 4.6 amps and a DC resistance of 0.026 ohms. It is a dual-ended inductor with a tolerance of 20%.
Cyntec HMLQ20161B-R47MDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.026 |
| Rated Current-Max | 4.6 |
| Test Frequency | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cyntec HMLQ20161B-R47MDR to view detailed technical specifications.
No datasheet is available for this part.