Cyntec HPL0603-3N3-N technical specifications.
| Type | Chip |
| Inductance | 0.0033uH |
| Tolerance | 6% |
| Inductance Test Frequency | 300MHz |
| Maximum DC Current | 0.31A |
| Minimum Quality Factor | 10 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cyntec HPL0603-3N3-N to view detailed technical specifications.
No datasheet is available for this part.