Cyntec HPL0603-4N7-N technical specifications.
| Type | Chip |
| Inductance | 0.0047uH |
| Tolerance | 4.2% |
| Inductance Test Frequency | 300MHz |
| Maximum DC Current | 0.25A |
| Minimum Quality Factor | 10 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cyntec HPL0603-4N7-N to view detailed technical specifications.
No datasheet is available for this part.