Cyntec MPN12AD12-TS technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQMA-B10 |
| Width | 12.19 |
| Length | 12.19 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cyntec MPN12AD12-TS to view detailed technical specifications.
No datasheet is available for this part.