Board mount DC-DC regulated power supply module, 6W output power, 4.5V to 18V input voltage range. Features a single output and 6 terminals in a R-XDMA-B6 package. Operates up to 80°C with a hybrid construction.
Cyntec MUN12AD01-SG technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-B6 |
| Width | 2.6 |
| Length | 3.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cyntec MUN12AD01-SG to view detailed technical specifications.
No datasheet is available for this part.