Board mount DC-DC regulated power supply module, 5W, hybrid, ROHS compliant. Features a single output with a maximum operating temperature of 85°C. Input voltage range is 4.5V to 17V, with a maximum load regulation of 1. Housed in an 8-terminal S-XDMA-B8 package measuring 3.5mm x 3.5mm.
Cyntec MUN12AD01-SH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-B8 |
| Width | 3.5 |
| Length | 3.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cyntec MUN12AD01-SH to view detailed technical specifications.
No datasheet is available for this part.