Board mount DC-DC regulated power supply module, 1 output, 4W, hybrid. Features a maximum operating temperature of 77°C and a 6-terminal configuration with dual terminal positions. Input voltage range is 2.7V to 5.5V, with a maximum load regulation of 1. The JEDEC package code is R-XDMA-B6, with dimensions of 2.3mm width and 2.9mm length. This module offers one function and one output.
Cyntec MUN3CAD01-SC technical specifications.
| Max Operating Temperature | 77 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-B6 |
| Width | 2.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cyntec MUN3CAD01-SC to view detailed technical specifications.
No datasheet is available for this part.