Cyntec MUN3CAD03-MG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQMA-B14 |
| Width | 3 |
| Length | 3.7 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cyntec MUN3CAD03-MG to view detailed technical specifications.
No datasheet is available for this part.