Cyntec PCMB042T-3R3MS technical specifications.
| Type | Power Choke |
| Core Material | Metal Dust |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Maximum DC Current | 2.5(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 4(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.087Ohm |
| Product Length | 4.5mm |
| Height | 2mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cyntec PCMB042T-3R3MS to view detailed technical specifications.
No datasheet is available for this part.