Surface mount general purpose inductor designed for DC-DC converter applications. Features 1.2 µH inductance with a 20% tolerance. Operates across a wide temperature range from -55°C to 125°C. Boasts a low DC resistance of 0.016 Ω and a maximum rated current of 6.5 A. This two-terminal component offers a single function and is not shielded.
Cyntec PCMB053T-1R2MS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.016 |
| Rated Current-Max | 6.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cyntec PCMB053T-1R2MS to view detailed technical specifications.
No datasheet is available for this part.