The PCMB063T-1R5MS is a general purpose inductor with a nominal inductance of 1.5uH and a maximum rated current of 10A. It has a DC resistance of 0.0121 ohms and is not shielded. The inductor is designed for power inductor applications and has a tolerance of 20%. It is a dual-ended inductor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
Cyntec PCMB063T-1R5MS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0121 |
| Rated Current-Max | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cyntec PCMB063T-1R5MS to view detailed technical specifications.
No datasheet is available for this part.