Cyntec PCMB065T-1R0MS technical specifications.
| Type | Power Choke |
| Core Material | Metal Dust |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 13(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 15(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0065Ohm |
| Product Length | 7.4mm |
| Height | 5mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cyntec PCMB065T-1R0MS to view detailed technical specifications.
No datasheet is available for this part.