This 22uH power choke features a metal dust core material and a 20% tolerance. It is designed to operate at a maximum DC current of 2.6A (typical) and has a typical temperature rise of 40 degrees. The inductance decrease percentage at the maximum saturation current is 30. The device measures 7.4mm in length, 5mm in height, and 6.8mm in depth. It has a minimum operating temperature of -55 degrees and a maximum operating temperature of 125 degrees.
Cyntec PCMB065T-220MS technical specifications.
| Type | Power Choke |
| Core Material | Metal Dust |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.6(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 2.8(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.19Ohm |
| Product Length | 7.4mm |
| Height | 5mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cyntec PCMB065T-220MS to view detailed technical specifications.
No datasheet is available for this part.