This 3.3uH power choke features a metal dust core material and a 20% tolerance. It can handle a maximum DC current of 8.5A and has a typical temperature rise of 40 degrees. The choke's maximum saturation current is 9A, with a 30% decrease in inductance at this point. It has a maximum DC resistance of 0.0209 ohms and measures 7.4mm in length, 5mm in height, and 6.8mm in depth. The operating temperature range is -55 to 125 degrees Celsius.
Cyntec PCMB065T-3R3MS technical specifications.
| Type | Power Choke |
| Core Material | Metal Dust |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8.5(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 9(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0209Ohm |
| Product Length | 7.4mm |
| Height | 5mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cyntec PCMB065T-3R3MS to view detailed technical specifications.
No datasheet is available for this part.