This power choke features a metal dust core material and a 6.8uH inductance value with a 20% tolerance. It has a maximum DC current rating of 5.5A and a typical temperature rise of 40°C. The choke's inductance decreases by 30% at its maximum saturation current of 6A. It has a maximum DC resistance of 0.041 ohms and measures 7.4mm in length, 5mm in height, and 6.8mm in depth. The device operates between -55°C and 125°C.
Cyntec PCMB065T-6R8MS technical specifications.
| Type | Power Choke |
| Core Material | Metal Dust |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.5(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 6(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.041Ohm |
| Product Length | 7.4mm |
| Height | 5mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cyntec PCMB065T-6R8MS to view detailed technical specifications.
No datasheet is available for this part.