The PCMB065T-R40MS is a metal dust power choke with an inductance of 0.4uH and a tolerance of 20%. It can handle a maximum DC current of 20A and has a typical temperature rise of 40°C. The inductance decreases by 30% at the maximum saturation current of 23A. The device has a maximum DC resistance of 0.0035 and measures 7.4mm in length, 5mm in height, and 6.8mm in depth. It operates between -55°C and 125°C.
Cyntec PCMB065T-R40MS technical specifications.
| Type | Power Choke |
| Core Material | Metal Dust |
| Inductance | 0.4uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 20(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 23(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0035Ohm |
| Product Length | 7.4mm |
| Height | 5mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cyntec PCMB065T-R40MS to view detailed technical specifications.
No datasheet is available for this part.