This 0.56uH power choke features a metal dust core material and a 20% tolerance. It has a maximum DC current rating of 20A (typical) and a typical temperature rise of 40°C. The choke's maximum saturation current is 18A (typical), with a 30% decrease in inductance at this current. It has a maximum DC resistance of 0.0036 ohms and measures 7.4mm in length, 5mm in height, and 6.8mm in depth. The device operates between -55°C and 125°C.
Cyntec PCMB065T-R56MS technical specifications.
| Type | Power Choke |
| Core Material | Metal Dust |
| Inductance | 0.56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 20(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 18(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0036Ohm |
| Product Length | 7.4mm |
| Height | 5mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cyntec PCMB065T-R56MS to view detailed technical specifications.
No datasheet is available for this part.