The PCMB104T-100MS is a power choke with a metal dust core and molded protection style. It has an inductance of 10uH with a tolerance of 20% and is tested at a frequency of 1M. The inductor can handle a maximum DC current of 7.5A and a saturation current of 8.5A. The DC resistance is 0.03 ohms. The inductor is available in a 4040 case size with dimensions of 11.2mm in length, 4mm in height, and 10.3mm in depth. It operates over a temperature range of -55°C to 125°C.
Cyntec PCMB104T-100MS technical specifications.
| Type | Power Choke |
| Protection Style | Molded |
| Core Material | Metal Dust |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 7.5(Typ)A |
| Maximum Saturation Current | 8.5(Typ)A |
| Max DC Resistance | 0.03Ohm |
| Case Size | 4040 |
| Product Length | 11.2mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cyntec PCMB104T-100MS to view detailed technical specifications.
No datasheet is available for this part.