The PCMB104T-150MS is a molded power choke with a metal dust core, offering 15uH inductance and 20% tolerance. It can handle a maximum DC current of 6.25A and has a maximum saturation current of 7A. The component has a maximum DC resistance of 0.045 ohms and is available in a 4040 case size. The operating temperature range is from -55°C to 125°C.
Cyntec PCMB104T-150MS technical specifications.
| Type | Power Choke |
| Protection Style | Molded |
| Core Material | Metal Dust |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 6.25(Typ)A |
| Maximum Saturation Current | 7(Typ)A |
| Max DC Resistance | 0.045Ohm |
| Case Size | 4040 |
| Product Length | 11.2mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cyntec PCMB104T-150MS to view detailed technical specifications.
No datasheet is available for this part.