This 2uH power choke features a metal dust core material and a molded protection style. The inductance tolerance is 20% and the inductance test frequency is 1M. It can handle a maximum DC current of 14A and a maximum saturation current of 14A. The maximum DC resistance is 0.0058 Ohms. The choke measures 11.2mm in length, 10.3mm in depth, and 4mm in height. It operates between -55°C and 125°C.
Cyntec PCMB104T-2R0MS technical specifications.
| Type | Power Choke |
| Protection Style | Molded |
| Core Material | Metal Dust |
| Inductance | 2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 14(Typ)A |
| Maximum Saturation Current | 14(Typ)A |
| Max DC Resistance | 0.0058Ohm |
| Case Size | 4040 |
| Product Length | 11.2mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cyntec PCMB104T-2R0MS to view detailed technical specifications.
No datasheet is available for this part.