The PCMB104T-2R2MS is a molded power choke with a metal dust core, featuring an inductance of 2.2uH and a tolerance of 20%. It can handle a maximum DC current of 12A and a maximum saturation current of 18A. The choke has a maximum DC resistance of 0.007 ohms and operates within a temperature range of -55C to 125C. It is designed for surface mount applications and has a case size of 4040.
Cyntec PCMB104T-2R2MS technical specifications.
| Type | Power Choke |
| Protection Style | Molded |
| Core Material | Metal Dust |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 12(Typ)A |
| Maximum Saturation Current | 18(Typ)A |
| Max DC Resistance | 0.007Ohm |
| Case Size | 4040 |
| Product Length | 11.2mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cyntec PCMB104T-2R2MS to view detailed technical specifications.
No datasheet is available for this part.